GE CAR0812FPB-Z01A technical specifications.
| Approvals | CE |
| Current - Output 1 | 71A |
| Depth | 85.85mm |
| Efficiency | 92% |
| Features | PMBus, I²C |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 8.73inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 71A |
| Max Power Dissipation | 850W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 71A |
| Output Power | 850W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CAR0812FP |
| Voltage - Output 1 | 12V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for GE CAR0812FPB-Z01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.