GE CAR1248FPBC-Z01A technical specifications.
| Efficiency | 91% |
| Features | PMBus, I²C |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 11.2inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | CAR1248FP |
| Voltage - Output 1 | 48V |
| Width | 3.44inch |
| RoHS | Compliant |
Download the complete datasheet for GE CAR1248FPBC-Z01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.