Enclosed AC/DC power supply, 1.6kW max output power, 12V nominal output voltage, and 134A max output current. Features constant current operation, fixed output, and a single output channel. Operates from 85V to 264V AC input voltage with 94.5% efficiency. Designed for chassis mount applications with a 1.61-inch height, 12.45-inch length, and 4-inch width. Supports operating temperatures from -10°C to 70°C and holds UL, CSA, CE, TUV, IEC, and EN approvals.
GE CAR1612FPBCXZ01A technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Current - Output 1 | 134A |
| Efficiency | 94.5% |
| Height | 1.61inch |
| Length | 12.45inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 134A |
| Max Output Power | 1.6kW |
| Max Power Dissipation | 1.6kW |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1.6kW |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CAR1612FP |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for GE CAR1612FPBCXZ01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.