Board mount DC/DC converter delivering 30W output power at 5V and 6A. Features include isolated operation with 500V isolation voltage, over-voltage protection (OVP), and over-current protection (OCP). Operates within an input voltage range of 18V to 36V and a wide temperature range of -40°C to 100°C. Packaged in a DIP through-hole mount with dimensions of 61mm (L) x 2.4inch (W) x 0.5inch (H).
GE CC030A-M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Depth | 71.1mm |
| Efficiency | 81% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 61mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CC030 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE CC030A-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.