GE CC109102002 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 29.5mm |
| Isolation | Isolated |
| Length | 47.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE CC109102002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.