GE CC109113354 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.19mm |
| Isolation | Non-Isolated |
| Length | 12.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.63V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for GE CC109113354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.