GE CC109146692 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Module |
| Depth | 101.6mm |
| Height | 1.63inch |
| Isolation | Isolated |
| Length | 13.85inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 37A |
| Output Power | 2kW |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Compact Power Line |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for GE CC109146692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.