GE CC109167755 technical specifications.
| Package/Case | Module |
| Depth | 22.8mm |
| Isolation | Isolated |
| Length | 57.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE CC109167755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.