GE CL-180 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.7A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Resistance | 16R |
| RoHS Compliant | No |
| Thickness | 4.57mm |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for GE CL-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.