Radial thermistor disc with 2.5 Ohm resistance and 25% tolerance, rated for 8 Amps. Features uninsulated leads and a maximum operating temperature of 175°C, with a minimum of -50°C. UL approved and 5.59mm thick.
GE CL-30 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Resistance | 2.5R |
| Resistance Tolerance | 25% |
| RoHS Compliant | No |
| Series | CL |
| Thickness | 5.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for GE CL-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.