GE CP2500AC54TEZ technical specifications.
| Approvals | CE |
| Current - Output 1 | 25A |
| Depth | 101.6mm |
| Efficiency | 97.5% |
| Features | PMBus, I²C |
| Height | 1.63inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 351.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 46.3A |
| Max Power Dissipation | 2.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 2.5kW |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | CP |
| Voltage - Output 1 | 54V |
| Voltage - Output 2 | 5V |
| Weight | 4.6lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for GE CP2500AC54TEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.