2.725kW AC-DC front-end power supply, delivering 54VDC nominal output voltage with 25A output current. Features dual outputs, including a 5V auxiliary output, and supports PMBus and I²C interfaces. Offers 96.3% efficiency and 3kV isolation voltage, operating across a -40°C to 75°C temperature range. Chassis mountable with dimensions of 13.85 inches length, 4 inches width, and 1.63 inches height.
GE CP2725AC54TEP technical specifications.
| Approvals | CE |
| Current - Output 1 | 25A |
| Depth | 101.6mm |
| Efficiency | 96.3% |
| Features | PMBus, I²C |
| Height | 1.63inch |
| Isolation Voltage | 3kV |
| Length | 13.85inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 2.725kW |
| Max Power Dissipation | 2.725kW |
| Mount | Chassis Mount |
| Nominal Output Voltage | 54V |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Power | 2.725kW |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CP |
| Voltage - Output 1 | 54V |
| Voltage - Output 2 | 5V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for GE CP2725AC54TEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.