GE CPTD3-60-25-242A technical specifications.
| Transformer Type | Control Power Transformer |
| Turns Ratio | 20:1 |
| Primary Side Voltage | 2400V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 12 |
| Primary Frequency | 60Hz |
| Primary Side Connection | Parallel |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for GE CPTD3-60-25-242A to view detailed technical specifications.
No datasheet is available for this part.