GE DC025ACL-M8 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 61(Max) |
| Package Width (mm) | 71.1(Max) |
| Package Height (mm) | 12.7(Max) |
| Seated Plane Height (mm) | 12.7(Max) |
| Mounting | Surface Mount |
| Cage Code | 1N5E1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for GE DC025ACL-M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.