Board mount DC/DC converter delivering 25W output power with dual outputs of 5V and -5V, each capable of 2.5A. Features include 500V isolation, over-voltage (OVP) and over-current (OCP) protection, and an efficiency of 78%. Operates across a wide temperature range from -40°C to 100°C, with a maximum input voltage of 36V and a minimum of 18V. Packaged in a DIP through-hole mount configuration.
GE DC025AJ-M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Depth | 71.1mm |
| Efficiency | 78% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2.8inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Power | 25W |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DC025 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE DC025AJ-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.