GE DC95G503Z technical specifications.
| Package/Case | Epoxy |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 75mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 50kR |
| Series | DC95 |
| Termination | Radial |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for GE DC95G503Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.