Board mount DC/DC converter delivering 25W output power with three isolated outputs: +5V at 5A, +12V at 1A, and -12V at 1A. Features overvoltage (OVP) and overcurrent (OCP) protection, operating across a 36V to 75V input range with 82% efficiency. Designed for through-hole mounting in a DIP package, this converter offers 500V isolation and operates from -40°C to 100°C.
GE DW025ABK-M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Depth | 61mm |
| Efficiency | 82% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2.8inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 25W |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DW025 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE DW025ABK-M to view detailed technical specifications.
No datasheet is available for this part.