This dual DC/DC converter from GE features two isolated outputs, 12V and -12V, with a maximum output current of 1.04A and a maximum power dissipation of 25W. The converter operates within a temperature range of -40°C to 100°C and is available in a DIP package with a through-hole mount. It has an efficiency of 82% and includes features such as overvoltage protection and overcurrent protection.
GE DW025BK-M technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 500V |
| Length | 2.8inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DW025 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE DW025BK-M to view detailed technical specifications.
No datasheet is available for this part.