GE EC95F103W technical specifications.
| Package/Case | Radial |
| Diameter | 2.41mm |
| Lead Free | Contains Lead |
| Lead Length | 63.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.2% |
| Series | EC95 |
| RoHS | Not Compliant |
Download the complete datasheet for GE EC95F103W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.