Isolated board mount DC/DC converter, eighth brick form factor, featuring DOSA compliance and through-hole mounting. Delivers 72W maximum output power with a nominal output voltage of 12V and a maximum output current of 6A. Operates within an input voltage range of 18V to 75V DC, providing 2.25kV isolation. Module package with dimensions of 2.28 x 0.9 x 0.3 inches.
GE EHHD006A0B41-HZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 57.9mm |
| Height | 0.3inch |
| Isolation Voltage | 2.25kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Output Current | 6A |
| Max Output Power | 72W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Hammerhead |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE EHHD006A0B41-HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.