Board mount DC/DC converter delivering 75W output power. Features dual outputs with 5V at 15A and 3.3V at 20A, achieving 90% efficiency. Operates from an 18V to 60V input range with 1.5kV isolation voltage. Includes UVLO, OVP, OCP, and OTP protection features. Packaged in a DIP through-hole mount with dimensions of 2.28" L x 0.9" W x 0.34" H.
GE EQD075A41Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 15A |
| Current - Output 2 | 20A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EQD075 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EQD075A41Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.