75W isolated DC/DC converter, board mount module with 5V/20A output. Features include UVLO, OVP, OCP, OTP, and 1.5kV isolation. Operates from 18V to 60V input, with 90% efficiency. Through-hole mounting, 2.28" L x 0.9" W x 0.34" H package.
GE EQD075A641Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.9mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EQD075 |
| Voltage - Output 1 | 5V |
| Weight | 0.892431oz |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE EQD075A641Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.