Board mount DC/DC converter, 72W output power, 12V output voltage, and 6A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation. Operates from a 36V to 75V input voltage range, achieving 91.5% efficiency. Housed in a DIP package for through-hole mounting, with dimensions of 2.28 inches length, 0.9 inches width, and 0.34 inches height.
GE EQW006A0B1Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Depth | 22.9mm |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 72W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EQW006 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EQW006A0B1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.