Board mount DC/DC converter delivering 60W output power at 5V and 12A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 36V to 75V. Efficiency reaches 91%, housed in a through-hole module package.
GE EQW012A0A1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 22.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EQW012 |
| Voltage - Output 1 | 5V |
| Weight | 0.536164oz |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE EQW012A0A1 to view detailed technical specifications.
No datasheet is available for this part.