Board mount DC/DC converter delivering 100W output power at 5V nominal output voltage and 20A maximum output current. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 36V to 75V DC, offering 1.5kV isolation voltage. This through-hole mounted component boasts 91.7% efficiency and a wide operating temperature range from -40°C to 85°C.
GE EQW020A0A1Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 20A |
| Depth | 57.9mm |
| Efficiency | 91.7% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EQW020 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EQW020A0A1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.