Isolated board mount DC/DC converter, eighth brick form factor, delivering 100W maximum output power with a 5V nominal output voltage and 20A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with an isolation voltage of 1.5kV. Operates within a 36V to 75V DC input range and boasts 91.7% efficiency. This through-hole mounted module is designed for demanding applications.
GE EQW020A0A41-HZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 59.9mm |
| Efficiency | 91.7% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | EQW020 |
| Voltage - Output 1 | 5V |
| Weight | 0.536164oz |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE EQW020A0A41-HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.