Isolated DC/DC converter with 3.3V output voltage and 20A maximum output current, delivering 66W of output power. Features include UVLO, OVP, OCP, and OTP protection. Operates with input voltages from 36V to 75V, offering 88% efficiency. Module package with through-hole mounting, measuring 2.28 inches in length, 0.9 inches in width, and 0.34 inches in height.
GE EQW020A0F1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EQW020 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.536164oz |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE EQW020A0F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.