Isolated board mount DC/DC converter, eighth brick form factor, featuring a 3.3V nominal output voltage and 20A maximum output current, delivering up to 66W of power. This surface mount device operates with an input voltage range of 36V to 75V DC and boasts 88% efficiency. Protection features include UVLO, OVP, OCP, and OTP, with 1.5kV isolation voltage. The converter is RoHS compliant and designed for tray packaging.
GE EQW020A0F1-SZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 66W |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EQW020 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EQW020A0F1-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.