GE EQW025A0M technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | EQW025 |
| Voltage - Output 1 | 1.5V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE EQW025A0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.