Board mount DC-DC converter, 1.8V output voltage, 25A maximum output current. Features include UVLO, OVP, OCP, and OTP protection. Isolated design with 1.5kV isolation voltage. Operates within a 36V to 75V input voltage range and a -40°C to 85°C temperature range. Module package with dimensions of 57.9mm depth, 2.28inch length, and 0.9inch width.
GE EQW025A0Y1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EQW025 |
| Voltage - Output 1 | 1.8V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE EQW025A0Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.