Board mount DC/DC converter, 1/8 brick package, delivering 3.3V at 30A for 99W maximum output power. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation. Operates across a 36V to 75V DC input range, achieving 92% efficiency. Dimensions are 59.9mm depth, 0.34inch height, 2.28inch length, and 0.9inch width.
GE EQW030A0F1Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 30A |
| Depth | 59.9mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 99W |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EQW030 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EQW030A0F1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.