Isolated DC-DC converter, 3.3V nominal output voltage, delivering up to 15A of output current. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 36V to 75V DC, providing 2.25kV isolation. Packaged as a 1/8 brick module with through-hole mounting, measuring 57.9mm x 22.8mm x 0.34inch.
GE ESTW015A0F41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 22.8mm |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 57.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 49.5W |
| Max Power Dissipation | 49.5W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STINGRAY™ ESTW015A0F |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE ESTW015A0F41Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.