GE FE100E technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 63.5 |
| Package Width (mm) | 121.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 38V |
| Output Voltage | 12V |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 100W |
| Maximum Output Current | 8.3A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 90°C |
| Cage Code | 1N5E1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for GE FE100E to view detailed technical specifications.
No datasheet is available for this part.