The FLTR75V055Z is a 75V 5A EMI filter module from GE, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 100°C and is not RoHS compliant. The module has a package quantity of 224 and is terminated with solder. It is rated for 75V DC and has a maximum current rating of 5A.
GE FLTR75V055Z technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Depth | 25.4mm |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Package Quantity | 224 |
| RoHS Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for GE FLTR75V055Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.