Board mount DC/DC converter delivering 700W maximum output power at 28V nominal output voltage. Features include 25A maximum output current, 90% efficiency, and a wide input voltage range from 36V to 75V DC. Operates across a -40°C to 85°C temperature range with integrated UVLO, OVP, OCP, and OTP protection. Isolation voltage is rated at 1.5kV, and the unit is RoHS compliant.
GE FNW700R64-18Z technical specifications.
| Current - Output 1 | 25A |
| Depth | 116.6mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.59inch |
| Max Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Power | 700W |
| Max Power Dissipation | 700W |
| Mount | Through Hole |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 700W |
| Output Voltage | 28V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FNW700R |
| Voltage - Output 1 | 28V |
| Weight | 5.291094oz |
| Width | 2.39inch |
| RoHS | Compliant |
Download the complete datasheet for GE FNW700R64-18Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.