Board mount DC/DC converter, 250W output power, featuring a 5V output voltage and 50A maximum output current. Operates with an input voltage range of 36V to 75V, delivering 84% efficiency. This isolated module includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Dimensions are 116.8mm depth, 0.53inch height, 4.6inch length, and 2.4inch width, with a 1.5kV isolation voltage.
GE FW250A1 technical specifications.
| Package/Case | Module |
| Depth | 116.8mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.53inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FW250 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE FW250A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.