GE FW250S6R0 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 61 |
| Package Width (mm) | 116.8 |
| Package Height (mm) | 13.5 |
| Seated Plane Height (mm) | 13.5 |
| Mounting | Through Hole |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 5V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 250W |
| Maximum Output Current | 41.6A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 90°C |
| Cage Code | 1N5E1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for GE FW250S6R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.