Board mount DC/DC converter delivering 300W maximum output power with a 5V output voltage and 60A maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). This isolated module operates with an efficiency of 84%, an input voltage range of 36V to 75V, and provides 1.5kV isolation voltage. Designed for through-hole mounting, it has a compact module package with dimensions of 116.8mm depth, 0.53inch height, 4.6inch length, and 2.4inch width, operating across a temperature range of -40°C to 100°C.
GE FW300A1 technical specifications.
| Package/Case | Module |
| Depth | 116.8mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.53inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FW300 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE FW300A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.