Board mount DC/DC converter with 3.3V output voltage and 5A maximum output current, delivering 17W of power. Features include UVLO, OVP, OCP, and OTP protection, with 2.25kV isolation. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 18V to 36V. This surface mount device is packaged in SMD/SMT for efficient integration.
GE HC005A0F1-S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 29.5mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.86inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 17W |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HC005 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE HC005A0F1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.