Board mount DC/DC converter with a 3.3V output voltage and 5A maximum output current, delivering 17W of output power. Features include UVLO, OVP, OCP, and OTP protection, with an isolation voltage of 2.25kV. Operates within an 18V to 36V input voltage range, achieving 86% efficiency. Packaged in SMD/SMT for surface mounting, with dimensions of 1.86" L x 1.16" W x 0.34" H.
GE HC005A0F1-SZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 1.86inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 17W |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HC005 |
| Voltage - Output 1 | 3.3V |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for GE HC005A0F1-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.