Board mount DC-DC converter, single output, 5V at 6.6A. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 18V to 36V, delivering 33W maximum power dissipation with 88% efficiency. Isolated design with 1.5kV isolation voltage, packaged in SMT for surface mounting. Operating temperature range from -40°C to 85°C.
GE HC006A6A1-S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6.6A |
| Depth | 29.5mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 47.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6.6A |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HC006 |
| Voltage - Output 1 | 5V |
| Width | 1.16inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE HC006A6A1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.