Isolated DC/DC converter, 3.3V output voltage at 10A, 33W output power. Features 90% efficiency, 1.5kV isolation voltage, and a wide input voltage range of 18V to 36V. Integrated protection includes UVLO, OVP, OCP, and OTP. Surface mount package with dimensions of 1.86" L x 1.16" W x 0.34" H. Operates from -40°C to 85°C.
GE HC010A0F1-SZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 29.5mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.86inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HC010 |
| Voltage - Output 1 | 3.3V |
| Width | 1.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE HC010A0F1-SZ to view detailed technical specifications.
No datasheet is available for this part.