Isolated board mount DC/DC converter, 20W output power, 5V nominal output voltage, and 4A maximum output current. Features include a wide input voltage range of 36V to 75V DC, 2.25kV isolation voltage, and surface mount (SMD/SMT) packaging. Operates efficiently at 89% with protection features such as UVLO, OVP, OCP, and OTP. Extended operating temperature range from -40°C to 85°C.
GE HW004A0A1-SZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4A |
| Depth | 29.5mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 47.2mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HW004 |
| Voltage - Output 1 | 5V |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for GE HW004A0A1-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.