CONVERTER DC/DC 5V 30W OUT SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 1.86inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 11W |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HW006 |
| Voltage - Output 1 | 5V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Not Compliant |