Board mount DC/DC converter with a 5V, 6A output, delivering 30W of power. Features include UVLO, OVP, OCP, and OTP protection, with 2.25kV isolation. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 36V to 75V. This surface mount component boasts 91% efficiency and is packaged in a tray.
GE HW006A6A1-SZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 29.5mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 47.2mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HW006 |
| Voltage - Output 1 | 5V |
| Width | 1.16inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE HW006A6A1-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.