GE HW010A0G1-SZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.86inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HW010 |
| Voltage - Output 1 | 2.5V |
| Width | 1.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE HW010A0G1-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.