Board mount DC-DC converter, single output, 1.8V at 12A, delivering 22W output power. Features include UVLO, OVP, OCP, and OTP protection. Operates with input voltages from 36V to 75V, offering 2.25kV isolation. Surface mount package with dimensions of 1.86" L x 1.16" W x 0.34" H. Efficiency rated at 85%, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE HW012A0Y1-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 29.5mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.86inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 22W |
| Output Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HW012 |
| Voltage - Output 1 | 1.8V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE HW012A0Y1-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.