Board mount DC/DC converter delivering 66W output power at 3.3V and 20A maximum output current. Features include 88% efficiency, isolated operation with 2.25kV isolation voltage, and protection circuits for OVP, OCP, and OTP. Operates across a wide temperature range from -40°C to 85°C, with input voltage ranging from 36V to 75V. Packaged in a DIP form factor for through-hole mounting.
GE HW100F1 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 20A |
| Depth | 83.8mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.86inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HW100 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE HW100F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.