GE IC4485ACH1BX01ACAC09 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 116.84 |
| Package Width (mm) | 97.79 |
| Package Height (mm) | 48.26 |
| Category | Magnetic Accelerator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1N5E1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
Download the complete datasheet for GE IC4485ACH1BX01ACAC09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.