Board mount DC/DC converter delivering 75W output power at 5V and 15A maximum output current. Features include over-voltage, over-current, and over-temperature protection, with an isolated design and 1.5kV isolation voltage. Operates across a wide temperature range from -40°C to 100°C, with an efficiency of 84%. Input voltage range is 36V to 75V. Packaged in a DIP form factor with through-hole mounting.
GE JAW075A1 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 15A |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JAW |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JAW075A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.